RS PRO PP Storage Bin, 165mm x 100mm x 75mm, Black
RS Stock No.: 909-6906Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
75mm
Overall Width
100mm
Overall Depth
165mm
Colour
Black
Compatible Bin Size
2
Series
Recycled Economy, Stacking Recycled Economy
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO PP Storage Bin, 165mm x 100mm x 75mm, Black
1
P.O.A.
RS PRO PP Storage Bin, 165mm x 100mm x 75mm, Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
75mm
Overall Width
100mm
Overall Depth
165mm
Colour
Black
Compatible Bin Size
2
Series
Recycled Economy, Stacking Recycled Economy
Country of Origin
United Kingdom