RS PRO PP Storage Bin, 167mm x 101mm x 76mm, Yellow

RS Stock No.: 484-3839Brand: RS PRO
brand-logo
View all in Storage Bins

Technical documents

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

76mm

Overall Width

101mm

Overall Depth

167mm

Colour

Yellow

Compatible Bin Size

2

Country of Origin

United Kingdom

You may be interested in
Yellow storage bin,167x101x76mm
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 172mm x 109mm x 80mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO PP Storage Bin, 167mm x 101mm x 76mm, Yellow

P.O.A.

RS PRO PP Storage Bin, 167mm x 101mm x 76mm, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Yellow storage bin,167x101x76mm
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 172mm x 109mm x 80mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

76mm

Overall Width

101mm

Overall Depth

167mm

Colour

Yellow

Compatible Bin Size

2

Country of Origin

United Kingdom

You may be interested in
Yellow storage bin,167x101x76mm
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 172mm x 109mm x 80mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)