Technical documents
Specifications
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
130mm
Overall Width
150mm
Overall Depth
240mm
Colour
Red
Compatible Bin Size
3
Country of Origin
United Kingdom
P.O.A.
RS PRO PP Storage Bin, 240mm x 150mm x 130mm, Red
5
P.O.A.
RS PRO PP Storage Bin, 240mm x 150mm x 130mm, Red
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
130mm
Overall Width
150mm
Overall Depth
240mm
Colour
Red
Compatible Bin Size
3
Country of Origin
United Kingdom