Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO PP Storage Bin, 350mm x 205mm x 130mm, Blue

RS Stock No.: 484-4107Brand: RS PRODistrelec Article No.: 30395173
brand-logo
View all in Storage Bins

Technical documents

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

130mm

Overall Width

205mm

Overall Depth

350mm

Colour

Blue

Compatible Bin Size

4

Distrelec Product Id

30395173

Country of Origin

United Kingdom

You may be interested in
Blue storage bin,350x205x130mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Raaco PP Storage Bin, 375mm x 210mm x 136mm, Blue
P.O.A.Each (In a Pack of 12) (ex VAT)
RS PRO PP Storage Bin, 350mm x 205mm x 130mm, White
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO PP Storage Bin, 350mm x 205mm x 130mm, Blue

P.O.A.

RS PRO PP Storage Bin, 350mm x 205mm x 130mm, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Blue storage bin,350x205x130mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Raaco PP Storage Bin, 375mm x 210mm x 136mm, Blue
P.O.A.Each (In a Pack of 12) (ex VAT)
RS PRO PP Storage Bin, 350mm x 205mm x 130mm, White
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

130mm

Overall Width

205mm

Overall Depth

350mm

Colour

Blue

Compatible Bin Size

4

Distrelec Product Id

30395173

Country of Origin

United Kingdom

You may be interested in
Blue storage bin,350x205x130mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Raaco PP Storage Bin, 375mm x 210mm x 136mm, Blue
P.O.A.Each (In a Pack of 12) (ex VAT)
RS PRO PP Storage Bin, 350mm x 205mm x 130mm, White
P.O.A.Each (In a Pack of 10) (ex VAT)