RS PRO PP Storage Bin, 350mm x 205mm x 130mm, White
RS Stock No.: 315-1151Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
130mm
Overall Width
205mm
Overall Depth
350mm
Colour
White
Compatible Bin Size
4
Series
Recycled Economy, Stacking Recycled Economy
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO PP Storage Bin, 350mm x 205mm x 130mm, White
10
P.O.A.
RS PRO PP Storage Bin, 350mm x 205mm x 130mm, White
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
130mm
Overall Width
205mm
Overall Depth
350mm
Colour
White
Compatible Bin Size
4
Series
Recycled Economy, Stacking Recycled Economy
Country of Origin
United Kingdom