Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO PP Storage Bin, 376mm x 419mm x 180mm, White

RS Stock No.: 315-1189Brand: RS PRO
brand-logo
View all in Storage Bins

Technical documents

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

180mm

Overall Width

419mm

Overall Depth

376mm

Colour

White

Compatible Bin Size

6

Series

Recycled Economy, Stacking Recycled Economy

Country of Origin

United Kingdom

You may be interested in
RS PRO PP Storage Bin, 350mm x 205mm x 130mm, White
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO PP Storage Bin, 350mm x 205mm x 181mm, White
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
P.O.A.Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO PP Storage Bin, 376mm x 419mm x 180mm, White

P.O.A.

RS PRO PP Storage Bin, 376mm x 419mm x 180mm, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PP Storage Bin, 350mm x 205mm x 130mm, White
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO PP Storage Bin, 350mm x 205mm x 181mm, White
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

180mm

Overall Width

419mm

Overall Depth

376mm

Colour

White

Compatible Bin Size

6

Series

Recycled Economy, Stacking Recycled Economy

Country of Origin

United Kingdom

You may be interested in
RS PRO PP Storage Bin, 350mm x 205mm x 130mm, White
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO PP Storage Bin, 350mm x 205mm x 181mm, White
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
P.O.A.Each (In a Pack of 20) (ex VAT)