RS PRO PP Storage Bin, 50mm x 100mm, Blue

RS Stock No.: 390-3328Brand: RS PRO
brand-logo
View all in Storage Bins

Technical documents

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

50mm

Overall Width

100mm

Overall Depth

103mm

Colour

Blue

Compatible Bin Size

1

Country of Origin

United Kingdom

You may be interested in
Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)
P.O.A.Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)
P.O.A.Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO PP Storage Bin, 90mm x 100mm x 50mm, White
P.O.A.Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO PP Storage Bin, 50mm x 100mm, Blue

P.O.A.

RS PRO PP Storage Bin, 50mm x 100mm, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)
P.O.A.Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)
P.O.A.Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO PP Storage Bin, 90mm x 100mm x 50mm, White
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

50mm

Overall Width

100mm

Overall Depth

103mm

Colour

Blue

Compatible Bin Size

1

Country of Origin

United Kingdom

You may be interested in
Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)
P.O.A.Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)
P.O.A.Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO PP Storage Bin, 90mm x 100mm x 50mm, White
P.O.A.Each (In a Pack of 20) (ex VAT)