RS PRO PP Storage Bin, 50mm x 100mm, Red
RS Stock No.: 390-3299Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
50mm
Overall Width
100mm
Overall Depth
103mm
Colour
Red
Compatible Bin Size
1
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO PP Storage Bin, 50mm x 100mm, Red
20
P.O.A.
RS PRO PP Storage Bin, 50mm x 100mm, Red
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
50mm
Overall Width
100mm
Overall Depth
103mm
Colour
Red
Compatible Bin Size
1
Country of Origin
United Kingdom