RS PRO PP Storage Bin, 90mm x 100mm x 50mm, Red

RS Stock No.: 484-3974Brand: RS PRODistrelec Article No.: 30395168
brand-logo
View all in Storage Bins

Technical documents

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

50mm

Overall Width

100mm

Overall Depth

90mm

Colour

Red

Compatible Bin Size

1

You may be interested in
Red storage bin,100x90x50mm
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 172mm x 109mm x 80mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)

P.O.A.

RS PRO PP Storage Bin, 90mm x 100mm x 50mm, Red

P.O.A.

RS PRO PP Storage Bin, 90mm x 100mm x 50mm, Red

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Red storage bin,100x90x50mm
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 172mm x 109mm x 80mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

50mm

Overall Width

100mm

Overall Depth

90mm

Colour

Red

Compatible Bin Size

1

You may be interested in
Red storage bin,100x90x50mm
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 172mm x 109mm x 80mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)