RS PRO PPO D Sub Backshell, 15 Way, Strain Relief

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
PPO
Colour
Grey
Strain Relief
Yes
Country of Origin
United Kingdom
Product details
Top/Side Entry Covers
(connectors not included)
Moulded covers for our range of D multiple connectors providing insulation & cable retention
Cover grey Noryl, cable clamp glass filled nylon
50-way is top entry only
Max torque; 12 Ib in, 1.34Nm, 0/138kg
Supplied with
fixing screws and retaining clip.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
PPO
Colour
Grey
Strain Relief
Yes
Country of Origin
United Kingdom
Product details
Top/Side Entry Covers
(connectors not included)
Moulded covers for our range of D multiple connectors providing insulation & cable retention
Cover grey Noryl, cable clamp glass filled nylon
50-way is top entry only
Max torque; 12 Ib in, 1.34Nm, 0/138kg
Supplied with
fixing screws and retaining clip.