RS PRO Precision Balance Weighing Scale, 10kg Weight Capacity, With RS Calibration

Technical documents
Specifications
Brand
RS ProWeighing Capacity
10kg
Scale Type
Precision Balance
Resolution
1 g
Calibrated
RSCAL
Parts Counting
No
Weighpan Length
150mm
Weighpan Width
147mm
Net Weight
345g
Maximum Operating Temperature
40°C
Minimum Operating Temperature
0°C
Country of Origin
China
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProWeighing Capacity
10kg
Scale Type
Precision Balance
Resolution
1 g
Calibrated
RSCAL
Parts Counting
No
Weighpan Length
150mm
Weighpan Width
147mm
Net Weight
345g
Maximum Operating Temperature
40°C
Minimum Operating Temperature
0°C
Country of Origin
China