RS PRO Pressure Reducing Valve, 1/2 in Screwed Iron Female

Technical documents
Specifications
Brand
RS ProConnection
1/2 in Screwed Iron Female
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
6bar
Body Material
Chrome Plated Brass
Maximum Flow Rate
2L/s
Connection Gender
Female
Connection Size
1/2in
Thread Standard or Connection Type
Screwed Iron
Outlet Pressure Range
1 → 6bar
Country of Origin
Italy
Product details
Pressure Reducing Valve - BSP Female
To avoid noise in long runs of pipework and equipment it is desirable to maintain the flow rate less than two litres per second
Suitable for use with water or compressed air
Can be installed in any position and serviced in situ
Single piece acetal resin cartridge
Preset pressure
40°C maximum operating temperature
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnection
1/2 in Screwed Iron Female
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
6bar
Body Material
Chrome Plated Brass
Maximum Flow Rate
2L/s
Connection Gender
Female
Connection Size
1/2in
Thread Standard or Connection Type
Screwed Iron
Outlet Pressure Range
1 → 6bar
Country of Origin
Italy
Product details
Pressure Reducing Valve - BSP Female
To avoid noise in long runs of pipework and equipment it is desirable to maintain the flow rate less than two litres per second
Suitable for use with water or compressed air
Can be installed in any position and serviced in situ
Single piece acetal resin cartridge
Preset pressure
40°C maximum operating temperature