RS PRO Pressure Sensor, 0bar Min, 0.1bar Max, Analogue Output, Relative Reading

Technical documents
Specifications
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.1bar
Accuracy
±0.25 %
Output Type
Analogue
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
M12 Connector
Maximum Current
20 mA
Series
IPSL
Supply Voltage
9 → 32 V dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Mounting Type
Threaded
Country of Origin
Bulgaria
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.1bar
Accuracy
±0.25 %
Output Type
Analogue
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
M12 Connector
Maximum Current
20 mA
Series
IPSL
Supply Voltage
9 → 32 V dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Mounting Type
Threaded
Country of Origin
Bulgaria