RS PRO Pressure Sensor, 0bar Min, 0.2bar Max, I2C Output, Gauge Reading

Technical documents
Specifications
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.2bar
Accuracy
±1.0%
Output Type
I2C
Media Measured
Air, Water, Mixed Oil, Fluids
Supply Voltage
3.3Vdc
Interface
5-Pin Connector
Housing Material
Stainless Steel
Minimum Operating Temperature
-20℃
Mounting Type
Panel
Maximum Operating Temperature
+80℃
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.2bar
Accuracy
±1.0%
Output Type
I2C
Media Measured
Air, Water, Mixed Oil, Fluids
Supply Voltage
3.3Vdc
Interface
5-Pin Connector
Housing Material
Stainless Steel
Minimum Operating Temperature
-20℃
Mounting Type
Panel
Maximum Operating Temperature
+80℃
Country of Origin
China