RS PRO Pressure Sensor, 0bar Min, 160bar Max, Gauge Reading

Technical documents
Specifications
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
160bar
Accuracy
±0.5%FS
Media Measured
Air, Fluid, Mixed Oil, Water
Process Connection
G1/4B EN387
Analogue Output
4 → 20 mA
Electrical Connection
Angular DIN175301-803A
Series
M20
Supply Voltage
8 to 30 V dc
Housing Material
Stainless Steel 316L
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
85°C
Mounting Type
Threaded
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
160bar
Accuracy
±0.5%FS
Media Measured
Air, Fluid, Mixed Oil, Water
Process Connection
G1/4B EN387
Analogue Output
4 → 20 mA
Electrical Connection
Angular DIN175301-803A
Series
M20
Supply Voltage
8 to 30 V dc
Housing Material
Stainless Steel 316L
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
85°C
Mounting Type
Threaded
Country of Origin
China