RS PRO Pressure Sensor, 0bar Min, 16bar Max, Gauge Reading

RS Stock No.: 254-7411Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

16bar

Accuracy

±0.5%FS

Media Measured

Air, Fluid, Mixed Oil, Water

Process Connection

G1/4A ISO 1179-2

Electrical Connection

Angular DIN175301-803A

Analogue Output

4 → 20 mA

Series

M20

Supply Voltage

8 to 30 V dc

Housing Material

Stainless Steel 316L

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

85°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 16bar Max, Gauge Reading

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 16bar Max, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

16bar

Accuracy

±0.5%FS

Media Measured

Air, Fluid, Mixed Oil, Water

Process Connection

G1/4A ISO 1179-2

Electrical Connection

Angular DIN175301-803A

Analogue Output

4 → 20 mA

Series

M20

Supply Voltage

8 to 30 V dc

Housing Material

Stainless Steel 316L

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

85°C

Country of Origin

China