RS PRO Pressure Sensor, 0bar Min, 250bar Max, Analogue Output
RS Stock No.: 461-385Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMinimum Pressure Reading
0bar
Maximum Pressure Reading
250bar
Accuracy
±0.25 %
Output Type
Analogue
Analogue Output
100 mV
Supply Voltage
10 V dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-20°C
Stock information temporarily unavailable.
P.O.A.
RS PRO Pressure Sensor, 0bar Min, 250bar Max, Analogue Output
1
P.O.A.
RS PRO Pressure Sensor, 0bar Min, 250bar Max, Analogue Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMinimum Pressure Reading
0bar
Maximum Pressure Reading
250bar
Accuracy
±0.25 %
Output Type
Analogue
Analogue Output
100 mV
Supply Voltage
10 V dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-20°C