RS PRO Pressure Sensor, 0bar Min, 400bar Max, Analogue Output

RS Stock No.: 461-262Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

RS Pro

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

±0.25 %

Output Type

Analogue

Analogue Output

4 → 20 mA

Supply Voltage

12 → 36 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

IP Rating

IP65

Country of Origin

United Kingdom

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 400bar Max, Analogue Output

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 400bar Max, Analogue Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

±0.25 %

Output Type

Analogue

Analogue Output

4 → 20 mA

Supply Voltage

12 → 36 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

IP Rating

IP65

Country of Origin

United Kingdom