RS PRO Pressure Sensor, 0bar Min, 400bar Max, Analogue Output

RS Stock No.: 461-278Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

RS Pro

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

±0.25 %

Output Type

Analogue

Analogue Output

5 V

Supply Voltage

6.5 → 35 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

IP Rating

IP65

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 400bar Max, Analogue Output

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 400bar Max, Analogue Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

±0.25 %

Output Type

Analogue

Analogue Output

5 V

Supply Voltage

6.5 → 35 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

IP Rating

IP65

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom