RS PRO Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading

RS Stock No.: 175-5000Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

G1/4

Analogue Output

0 → 5 V

Electrical Connection

M12 4-Pin

Series

IPS

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

G1/4

Analogue Output

0 → 5 V

Electrical Connection

M12 4-Pin

Series

IPS

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

Country of Origin

Bulgaria