RS PRO Pressure Sensor, 0bar Min, 5bar Max, Analogue Output, Relative Reading

RS Stock No.: 102-4139Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

5bar

Accuracy

±0.25 %

Output Type

Analogue

Media Measured

Grey Water, Sewage, Viscous Fluid

Process Connection

G3/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 4-Pin

Maximum Current

28 mA

Supply Voltage

12 → 28 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-20°C

Mounting Type

Semi-Flush

Hazardous Area Certification

ATEX, IECEx

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Product details

RS PRO IPSS Series ATEX Pressure Transmitters

These IPSS-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.

Features and Benefits

• Piezo-resistive thick film ceramic sensor
• Compact and rugged
• Output 4-20 mA
• CE Compliant

Material Specifications

• Housing: Stainless Steel 316
• O ring seals: Viton
• Diaphragm: 316L Stainless Steel
• Media wetted parts: Housing & connection, O ring seal, diaphragm
• Weight: 100 g
• Installation position: Flexible

Applications

• Mechanical engineering
• Environmental engineering
• Automotive testing
• Pneumatics
• Agricultural machinery
• Laboratory testing

Characteristics

Each transducer is temperature compensated, calibrated and supplied with a traceable number and calibration data. The product is both ATEX and IECEx approved for use in zone 0 gaseous and dust laden environments and is compatible with off-the-shelf safety barriers.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 5bar Max, Analogue Output, Relative Reading

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 5bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

5bar

Accuracy

±0.25 %

Output Type

Analogue

Media Measured

Grey Water, Sewage, Viscous Fluid

Process Connection

G3/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 4-Pin

Maximum Current

28 mA

Supply Voltage

12 → 28 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-20°C

Mounting Type

Semi-Flush

Hazardous Area Certification

ATEX, IECEx

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Product details

RS PRO IPSS Series ATEX Pressure Transmitters

These IPSS-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.

Features and Benefits

• Piezo-resistive thick film ceramic sensor
• Compact and rugged
• Output 4-20 mA
• CE Compliant

Material Specifications

• Housing: Stainless Steel 316
• O ring seals: Viton
• Diaphragm: 316L Stainless Steel
• Media wetted parts: Housing & connection, O ring seal, diaphragm
• Weight: 100 g
• Installation position: Flexible

Applications

• Mechanical engineering
• Environmental engineering
• Automotive testing
• Pneumatics
• Agricultural machinery
• Laboratory testing

Characteristics

Each transducer is temperature compensated, calibrated and supplied with a traceable number and calibration data. The product is both ATEX and IECEx approved for use in zone 0 gaseous and dust laden environments and is compatible with off-the-shelf safety barriers.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.