RS PRO Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Relative Reading

Technical documents
Specifications
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
6bar
Accuracy
±0.25 %
Output Type
Analogue
Process Connection
G1/4
Analogue Output
0 → 5 V
Electrical Connection
M12 4-Pin
Series
IPS
Supply Voltage
9 → 32 V dc
Housing Material
Stainless Steel
Minimum Operating Temperature
-20°C
Mounting Type
Threaded
Maximum Operating Temperature
+80°C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
6bar
Accuracy
±0.25 %
Output Type
Analogue
Process Connection
G1/4
Analogue Output
0 → 5 V
Electrical Connection
M12 4-Pin
Series
IPS
Supply Voltage
9 → 32 V dc
Housing Material
Stainless Steel
Minimum Operating Temperature
-20°C
Mounting Type
Threaded
Maximum Operating Temperature
+80°C
Country of Origin
China