RS PRO Pressure Sensor, 10bar Max, Current Output, Absolute Reading

RS Stock No.: 429-797Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

RS Pro

Pressure Reading Type

Absolute

Maximum Pressure Reading

10bar

Accuracy

±1%

Output Type

Current

Process Connection

G 1/4

Analogue Output

4 → 20mA

Electrical Connection

2-Wire, Cable

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Housing Material

Stainless Steel

Mounting Type

Thread Mount

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Country of Origin

Turkey

P.O.A.

RS PRO Pressure Sensor, 10bar Max, Current Output, Absolute Reading

P.O.A.

RS PRO Pressure Sensor, 10bar Max, Current Output, Absolute Reading

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Pressure Reading Type

Absolute

Maximum Pressure Reading

10bar

Accuracy

±1%

Output Type

Current

Process Connection

G 1/4

Analogue Output

4 → 20mA

Electrical Connection

2-Wire, Cable

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Housing Material

Stainless Steel

Mounting Type

Thread Mount

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Country of Origin

Turkey