RS PRO Pressure Sensor, 16bar Max, Current Output, Absolute Reading

Technical documents
Specifications
Brand
RS ProPressure Reading Type
Absolute
Maximum Pressure Reading
16bar
Accuracy
±1%
Output Type
Current
Process Connection
G 1/4
Analogue Output
4 → 20mA
Electrical Connection
2-Wire, Cable
Response Time
1m/s
Maximum Current
20mA
Supply Voltage
8 → 24, 12 → 28V dc
Housing Material
Stainless Steel
Mounting Type
Thread Mount
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
80°C
Country of Origin
Turkey
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProPressure Reading Type
Absolute
Maximum Pressure Reading
16bar
Accuracy
±1%
Output Type
Current
Process Connection
G 1/4
Analogue Output
4 → 20mA
Electrical Connection
2-Wire, Cable
Response Time
1m/s
Maximum Current
20mA
Supply Voltage
8 → 24, 12 → 28V dc
Housing Material
Stainless Steel
Mounting Type
Thread Mount
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
80°C
Country of Origin
Turkey