RS PRO Pressure Sensor, -1bar Min, 5bar Max, Current Output, Relative Reading

RS Stock No.: 828-5814Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

5bar

Accuracy

<±0.25 %

Output Type

Current

Media Measured

Water

Process Connection

G3/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Maximum Current

28 mA

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-20°C

Mounting Type

Semi-Flush

IP Rating

IP65

Country of Origin

Bulgaria

Product details

RS PRO Pressure Sensors - IPSL Series

These IPSL-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.

Features and Benefits

• Piezo-resistive thick film ceramic sensor
• Compact and rugged
• Output 4-20 mA
• BSP 3/4
• CE Compliant

Material Specifications

• Housing: Stainless Steel 303
• O ring seals: Viton
• Diaphragm: 316L Stainless Steel
• Media wetted parts: Housing & connection, O ring seal, diaphragm
• Weight: 100 g
• Installation position: Flexible
• Operational Life: >100x 106 cycles
• Insulation resistance >50M Ohms at 50 V dc

Applications

• Mechanical engineering
• Environmental engineering
• Automotive testing
• Pneumatics
• Agricultural machinery
• Laboratory testing

Characteristics

The electronics incorporate a microprocessor-based amplifier, requiring no adjustments and giving stable electronics, especially for industrial applications. The device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

P.O.A.

RS PRO Pressure Sensor, -1bar Min, 5bar Max, Current Output, Relative Reading

P.O.A.

RS PRO Pressure Sensor, -1bar Min, 5bar Max, Current Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

5bar

Accuracy

<±0.25 %

Output Type

Current

Media Measured

Water

Process Connection

G3/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Maximum Current

28 mA

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-20°C

Mounting Type

Semi-Flush

IP Rating

IP65

Country of Origin

Bulgaria

Product details

RS PRO Pressure Sensors - IPSL Series

These IPSL-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.

Features and Benefits

• Piezo-resistive thick film ceramic sensor
• Compact and rugged
• Output 4-20 mA
• BSP 3/4
• CE Compliant

Material Specifications

• Housing: Stainless Steel 303
• O ring seals: Viton
• Diaphragm: 316L Stainless Steel
• Media wetted parts: Housing & connection, O ring seal, diaphragm
• Weight: 100 g
• Installation position: Flexible
• Operational Life: >100x 106 cycles
• Insulation resistance >50M Ohms at 50 V dc

Applications

• Mechanical engineering
• Environmental engineering
• Automotive testing
• Pneumatics
• Agricultural machinery
• Laboratory testing

Characteristics

The electronics incorporate a microprocessor-based amplifier, requiring no adjustments and giving stable electronics, especially for industrial applications. The device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.