RS PRO Pressure Sensor, -1bar Min, 9bar Max, Analogue Output, Relative Reading

Technical documents
Specifications
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
9bar
Accuracy
±0.25 %
Output Type
Analogue
Process Connection
G1/4
Electrical Connection
M12 4-Pin
Analogue Output
4 → 20 mA
Maximum Current
20 mA
Series
IPS
Supply Voltage
9 → 32 V dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Mounting Type
Threaded
Country of Origin
Bulgaria
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
9bar
Accuracy
±0.25 %
Output Type
Analogue
Process Connection
G1/4
Electrical Connection
M12 4-Pin
Analogue Output
4 → 20 mA
Maximum Current
20 mA
Series
IPS
Supply Voltage
9 → 32 V dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Mounting Type
Threaded
Country of Origin
Bulgaria