Technical documents
Specifications
Brand
RS ProMaximum Operating Pressure
12 bar
Minimum Operating Pressure
1bar
Connection
1/4 in BSP Male
Suitable Media
Fluid
Type
Adjustable
Voltage Rating
250V ac
Connection Thread Size
1/4 in
Manufacturer Series
F4
Contact Operation
Normally Closed, Normally Open
Connection Thread Standard
G
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
IP Rating
IP65
LED Indicator
No
Maximum Pressure Setting
25bar
Output Type
NO/NC
Minimum Pressure Setting
0bar
Pressure Setting Range
0 to 25bar
Country of Origin
Italy
Product details
F4 Series - Stainless Steel
Stainless steel adjustable pressure switches from RS. Available for both hydraulic and pneumatic applications, pressure switches supply an electrical signal once the system has reached a designated pressure. The switching pressure can be adjusted to suit various set points simply by rotating a screw in the centre of the pressure switch.
Fitted with a mechanical stop to prevent damage from over pressurisation
Can be mounted in any orientation
Accuracy 4% of set pressure
Fixed Hysteresis 10-25% (Dependant upon version)
DIN 43650 Electrical connection
Pressure Switches
Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Operating Pressure
12 bar
Minimum Operating Pressure
1bar
Connection
1/4 in BSP Male
Suitable Media
Fluid
Type
Adjustable
Voltage Rating
250V ac
Connection Thread Size
1/4 in
Manufacturer Series
F4
Contact Operation
Normally Closed, Normally Open
Connection Thread Standard
G
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
IP Rating
IP65
LED Indicator
No
Maximum Pressure Setting
25bar
Output Type
NO/NC
Minimum Pressure Setting
0bar
Pressure Setting Range
0 to 25bar
Country of Origin
Italy
Product details
F4 Series - Stainless Steel
Stainless steel adjustable pressure switches from RS. Available for both hydraulic and pneumatic applications, pressure switches supply an electrical signal once the system has reached a designated pressure. The switching pressure can be adjusted to suit various set points simply by rotating a screw in the centre of the pressure switch.
Fitted with a mechanical stop to prevent damage from over pressurisation
Can be mounted in any orientation
Accuracy 4% of set pressure
Fixed Hysteresis 10-25% (Dependant upon version)
DIN 43650 Electrical connection
Pressure Switches
Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.