Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Pressure Switch, G 1/4 5bar to 100 bar

RS Stock No.: 296-9995Brand: RS PRODistrelec Article No.: 30419281
brand-logo
View all in Vacuum Switches

Technical documents

Specifications

Brand

RS Pro

Maximum Operating Pressure

100 bar

Minimum Operating Pressure

5bar

Pressure Type

Positive Pressure

Connection

G 1/4

Suitable Media

Oil

Type

Adjustable

Voltage Rating

250V ac/dc

Connection Thread Size

1/4 in

Manufacturer Series

K5

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Pressure Setting Range

0 to 300bar

Minimum Pressure Setting

0bar

LED Indicator

No

Maximum Pressure Setting

300bar

Output Type

NO/NC

Country of Origin

Italy

Product details

K Series

From the trusted RS PRO brand, a series of adjustable pressure switches designed for hydraulic and pneumatic applications. Designed to detect a rise or fall in fluid pressure, the durable switches provide an electrical signal once the setpoint pressure is reached. Pre-set pressure is adjusted via a graduated knob which can be locked with a grub screw. Clockwise to increase the pressure and anti-clockwise to decrease the pressure. Mechanical stops protect both the spring and the micro-switch from over pressurisation.

Robustly constructed from anodised aluminium, the RS PRO pressure switches can be mounted in any orientation making them easy to install in a wide range of industrial environments. Connection via a ” BSPF parallel thread.

Features and Benefits

• Anodised aluminium construction
• Can be mounted in any orientation
• 120 Cycles/min switching frequency
• Long mechanical life (10^6 cycles at 70bar)
• 0.5A maximum load (at 250 VAC)
• Accuracy ± 1% of set pressure
• Fixed Hysteresis 15% of full-scale reading
• Wide temperature range -20° to +80°C
• Mechanical stops to protect the spring and Micro-switch from over pressurisation
• Wide adjustment range
• N/C or N/O contacts SPDT
• Electrical connectors DIN 43650 plug to IP65
• ” BSP Female G (parallel thread)
• Compact and cost-effective

Applications

RS PRO Adjustable pressure switches are suitable for a diverse range of industrial applications. Due to their versatility and simple mounting design, the switches can be used in both pneumatic and hydraulic systems. Some of the more common are

• Pumps
• Compressed air systems
• Machine tools
• Process control equipment
• Sensors
• Hydraulics and Pneumatics
• Valves and switches

Pressure Switches

Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.

Stock information temporarily unavailable.

P.O.A.

RS PRO Pressure Switch, G 1/4 5bar to 100 bar

P.O.A.

RS PRO Pressure Switch, G 1/4 5bar to 100 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Maximum Operating Pressure

100 bar

Minimum Operating Pressure

5bar

Pressure Type

Positive Pressure

Connection

G 1/4

Suitable Media

Oil

Type

Adjustable

Voltage Rating

250V ac/dc

Connection Thread Size

1/4 in

Manufacturer Series

K5

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Pressure Setting Range

0 to 300bar

Minimum Pressure Setting

0bar

LED Indicator

No

Maximum Pressure Setting

300bar

Output Type

NO/NC

Country of Origin

Italy

Product details

K Series

From the trusted RS PRO brand, a series of adjustable pressure switches designed for hydraulic and pneumatic applications. Designed to detect a rise or fall in fluid pressure, the durable switches provide an electrical signal once the setpoint pressure is reached. Pre-set pressure is adjusted via a graduated knob which can be locked with a grub screw. Clockwise to increase the pressure and anti-clockwise to decrease the pressure. Mechanical stops protect both the spring and the micro-switch from over pressurisation.

Robustly constructed from anodised aluminium, the RS PRO pressure switches can be mounted in any orientation making them easy to install in a wide range of industrial environments. Connection via a ” BSPF parallel thread.

Features and Benefits

• Anodised aluminium construction
• Can be mounted in any orientation
• 120 Cycles/min switching frequency
• Long mechanical life (10^6 cycles at 70bar)
• 0.5A maximum load (at 250 VAC)
• Accuracy ± 1% of set pressure
• Fixed Hysteresis 15% of full-scale reading
• Wide temperature range -20° to +80°C
• Mechanical stops to protect the spring and Micro-switch from over pressurisation
• Wide adjustment range
• N/C or N/O contacts SPDT
• Electrical connectors DIN 43650 plug to IP65
• ” BSP Female G (parallel thread)
• Compact and cost-effective

Applications

RS PRO Adjustable pressure switches are suitable for a diverse range of industrial applications. Due to their versatility and simple mounting design, the switches can be used in both pneumatic and hydraulic systems. Some of the more common are

• Pumps
• Compressed air systems
• Machine tools
• Process control equipment
• Sensors
• Hydraulics and Pneumatics
• Valves and switches

Pressure Switches

Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.