RS PRO PRO-MOTE-TP Temperature Data Logger, Wi-Fi, 1 Input Channel(s)

RS Stock No.: 172-0562Brand: RS PRO
brand-logo
View all in Data Loggers

Technical documents

Specifications

Brand

RS Pro

Number Of Input Channels

1

Model Number

PRO-MOTE-TP

Measurement Parameters

Temperature

Sensor Type

Thermistor

Interface Type

Wi-Fi

Data Logger Type

Temperature

Maximum Temperature Measurement

+125 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.5°C

IP Rating

IP67

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+55°C

Temperature Measurement Resolution

0.1°C

Battery Type

AA

Alarm

Yes

Number Of Readings Per Channel

Unlimited

Includes

Thermistor Probe

Battery Life

2 Years

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO PRO-MOTE-TP Temperature Data Logger, Wi-Fi, 1 Input Channel(s)

P.O.A.

RS PRO PRO-MOTE-TP Temperature Data Logger, Wi-Fi, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Input Channels

1

Model Number

PRO-MOTE-TP

Measurement Parameters

Temperature

Sensor Type

Thermistor

Interface Type

Wi-Fi

Data Logger Type

Temperature

Maximum Temperature Measurement

+125 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.5°C

IP Rating

IP67

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+55°C

Temperature Measurement Resolution

0.1°C

Battery Type

AA

Alarm

Yes

Number Of Readings Per Channel

Unlimited

Includes

Thermistor Probe

Battery Life

2 Years

Country of Origin

China