Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Probe Digital Thermometer for Multipurpose Use, NTC Probe, +200°C Max, 2% Accuracy

RS Stock No.: 265-4767Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+200°C

Thermometer Type

Probe

Probe Type

NTC

Best Accuracy

2%

Application

Multipurpose

Resolution

0.1 °C

Length

211mm

Width

32mm

Height

19mm

Dimensions

211 x 32 x 19mm

Temperature Scale

Centigrade, Fahrenheit

Weight

35g

Battery Type

1.5V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Probe Digital Thermometer for Multipurpose Use, NTC Probe, +200°C Max, 2% Accuracy

Calibration type

P.O.A.

RS PRO Probe Digital Thermometer for Multipurpose Use, NTC Probe, +200°C Max, 2% Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+200°C

Thermometer Type

Probe

Probe Type

NTC

Best Accuracy

2%

Application

Multipurpose

Resolution

0.1 °C

Length

211mm

Width

32mm

Height

19mm

Dimensions

211 x 32 x 19mm

Temperature Scale

Centigrade, Fahrenheit

Weight

35g

Battery Type

1.5V

Country of Origin

China