Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Process Pump Controller for Brushless Micropump, 6 → 28V, +80°C

RS Stock No.: 125-3568Brand: RS PRO
brand-logo
View all in Pump Controllers

Technical documents

Specifications

Brand

RS Pro

Compatible Pump Type

Brushless Micropump

Supply Voltage

6 → 28V

Connection

2 Screw Terminal (Input), 3 Screw Terminal (Output)

IP Rating

IP20

Maximum Fluid Temperature

+80°C

Maximum Output Pressure

10bar

Country of Origin

United Kingdom

Product details

Brushless Micro Pump Controller

A compact and highly efficient motor controller for the RS Pro range of centrifugal micro-pumps.
The EQi controller accepts and input voltage of up to 30 volts and pump speed can be controlled from a potentiometer on the board or via a 0-5v external signal. With voltages above 12v the controller works to maintain a constant flow despite the increase in back pressure helping to provide a flatter flow – pressure curve.
Installation is easy, simply wire the two input terminals, attach the three outputs to the micro-pump and set the jumper position for on board speed control or control via an external 0-5v signal.

Applications

The EQi controller's compact dimensions, ease of installation and efficency make it suitable for a broad range of applicatiosn including
• Research and development
• Laboratory equipment
• Prototyping
• Production equipment

Stock information temporarily unavailable.

P.O.A.

RS PRO Process Pump Controller for Brushless Micropump, 6 → 28V, +80°C

P.O.A.

RS PRO Process Pump Controller for Brushless Micropump, 6 → 28V, +80°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Compatible Pump Type

Brushless Micropump

Supply Voltage

6 → 28V

Connection

2 Screw Terminal (Input), 3 Screw Terminal (Output)

IP Rating

IP20

Maximum Fluid Temperature

+80°C

Maximum Output Pressure

10bar

Country of Origin

United Kingdom

Product details

Brushless Micro Pump Controller

A compact and highly efficient motor controller for the RS Pro range of centrifugal micro-pumps.
The EQi controller accepts and input voltage of up to 30 volts and pump speed can be controlled from a potentiometer on the board or via a 0-5v external signal. With voltages above 12v the controller works to maintain a constant flow despite the increase in back pressure helping to provide a flatter flow – pressure curve.
Installation is easy, simply wire the two input terminals, attach the three outputs to the micro-pump and set the jumper position for on board speed control or control via an external 0-5v signal.

Applications

The EQi controller's compact dimensions, ease of installation and efficency make it suitable for a broad range of applicatiosn including
• Research and development
• Laboratory equipment
• Prototyping
• Production equipment