RS PRO Process Pump Controller for Self Priming Liquid Pump, 12 V dc, +80°C

Technical documents
Specifications
Brand
RS ProCompatible Pump Type
Self Priming Liquid Pump
Supply Voltage
12 V dc
Maximum Flow Rate
850ml/min
Connection
3-Wire (Output), Red and Black (Input)
IP Rating
IP68
Maximum Fluid Temperature
+80°C
Maximum Output Pressure
8bar
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCompatible Pump Type
Self Priming Liquid Pump
Supply Voltage
12 V dc
Maximum Flow Rate
850ml/min
Connection
3-Wire (Output), Red and Black (Input)
IP Rating
IP68
Maximum Fluid Temperature
+80°C
Maximum Output Pressure
8bar
Country of Origin
United Kingdom