RS PRO PT100 RTD Detector, 1.5mm Dia, 15mm Long, Probe, +650°C Max
RS Stock No.: 174-1658Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
15mm
Probe Diameter
1.5mm
Minimum Temperature Sensed
-200°C
Maximum Temperature Sensed
+650°C
Termination Type
Solder
Probe Material
Aluminia Ceramic (Body)
Process Connection
Probe
Response Time
0.4 s
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO PT100 RTD Detector, 1.5mm Dia, 15mm Long, Probe, +650°C Max
1
P.O.A.
RS PRO PT100 RTD Detector, 1.5mm Dia, 15mm Long, Probe, +650°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
15mm
Probe Diameter
1.5mm
Minimum Temperature Sensed
-200°C
Maximum Temperature Sensed
+650°C
Termination Type
Solder
Probe Material
Aluminia Ceramic (Body)
Process Connection
Probe
Response Time
0.4 s
Country of Origin
United Kingdom