Technical documents
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
10mm
Probe Diameter
2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+500°C
Termination Type
Solder
Probe Material
Platinum
Process Connection
Chip
Number Of Wires
2
Accuracy
Class A
Response Time
0.1 s
Distrelec Product Id
30425575
Country of Origin
United Kingdom
Product details
RS Pro Thin Film Pt100 & Pt1000 Platinum Resistance Temperature Detectors
From RS Pro a high-quality and reliable Pt100 and Pt1000 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector). These temperature sensors have a thin film construction for accurate and reliable temperature measurement along with a fast response time to temperature changes. This design is also resistant to both vibration and shock. The flat design of these PRTs makes them ideal for measuring temperatures on surfaces
What is a Pt100/Pt1000 RTD?
An RTD is a type of temperature sensor based on the correlation between metals and temperature. As the temperature of a metal increases so does it's resistance to the flow of electricity. This resistance can be measured and converted to a temperature reading. Pt stands for platinum (platinum wire or film) and 100 means the temperature sensor has a resistance of 100 Ohms at 0°C and '1000' means it has a reistance of 1000 Ohms at 0°C. Platinum is the most reliable metal due to it's linear resistance to temperature relationship over a large temperature range.
What is a Thin Film RTD?
A thin film platinum RTD consists of a thin layer of platinum (usually 1 micron thick) on a ceramic substrate. This is then covered with a layer of epoxy or glass for protection against high voltages and to maintain a high insulation resistance. The thin layer of platinum results in the sensor having a high resistivity and fast response times to changes in temperature. Thin film RTD elements are sometimes incorporated into protective housings or other types of assembly allowing them to be used in harsh conditions
Features and Benefits
Thin film construction
High stability and accurate output
Linear output over a wide operating range
A fast thermal response time of 0.1s
Resistant to vibration and shock
Temperature measurement range from -50 to +500°C
10 mm lead wires
Applications
These thin film PRT temperature sensors are suitable for surface and immersion applications where protected. Their flat design means they offer a minimally intrusive means of measuring temperatures on flat surfaces. Applications include the following:
Automotive industry
Chemical industry
Micro-electronics
Air conditioning and refrigeration
Air, gas and liquid temperature measurement
Food processing
Laboratories
Frequently Asked Questions
How Does a PRT Temperature Sensor Work?
The PRT temperature sensor works by placing the sensor element (or process end) into the equipment or process that requires temperature measurement. As the temperature of the platinum resistance thermometer increases its resistance to the flow of electricity increases. For every increase per degree of temperature the electrical resistance also changes by a set ratio, this is called the temperature coefficient. For platinum, this ratio is .00385 ohm/ohm/°C which means for a Pt100 with a 100 ohm resistance the increase in resistance per degree of temperature would be 0.385 ohms. The total resistance reading can, therefore, be measured and converted into temperature.
How is the Resistance Measured?
The resistance generated by the Pt100 or Pt1000 RTD is measured by passing current through one of the wires to produce a voltage. This voltage is then measured using a suitable bridge or voltmeter and the resistance calculated in ohms using Ohms Law (R=V/I). Once the resistance known you can convert it to a temperature reading using a calibration equation or a Pt100/Pt1000 table. A temperature measurement device or calibrator can also be connected to the sensor that will automatically convert the measured resistance into a temperature reading
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
10mm
Probe Diameter
2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+500°C
Termination Type
Solder
Probe Material
Platinum
Process Connection
Chip
Number Of Wires
2
Accuracy
Class A
Response Time
0.1 s
Distrelec Product Id
30425575
Country of Origin
United Kingdom
Product details
RS Pro Thin Film Pt100 & Pt1000 Platinum Resistance Temperature Detectors
From RS Pro a high-quality and reliable Pt100 and Pt1000 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector). These temperature sensors have a thin film construction for accurate and reliable temperature measurement along with a fast response time to temperature changes. This design is also resistant to both vibration and shock. The flat design of these PRTs makes them ideal for measuring temperatures on surfaces
What is a Pt100/Pt1000 RTD?
An RTD is a type of temperature sensor based on the correlation between metals and temperature. As the temperature of a metal increases so does it's resistance to the flow of electricity. This resistance can be measured and converted to a temperature reading. Pt stands for platinum (platinum wire or film) and 100 means the temperature sensor has a resistance of 100 Ohms at 0°C and '1000' means it has a reistance of 1000 Ohms at 0°C. Platinum is the most reliable metal due to it's linear resistance to temperature relationship over a large temperature range.
What is a Thin Film RTD?
A thin film platinum RTD consists of a thin layer of platinum (usually 1 micron thick) on a ceramic substrate. This is then covered with a layer of epoxy or glass for protection against high voltages and to maintain a high insulation resistance. The thin layer of platinum results in the sensor having a high resistivity and fast response times to changes in temperature. Thin film RTD elements are sometimes incorporated into protective housings or other types of assembly allowing them to be used in harsh conditions
Features and Benefits
Thin film construction
High stability and accurate output
Linear output over a wide operating range
A fast thermal response time of 0.1s
Resistant to vibration and shock
Temperature measurement range from -50 to +500°C
10 mm lead wires
Applications
These thin film PRT temperature sensors are suitable for surface and immersion applications where protected. Their flat design means they offer a minimally intrusive means of measuring temperatures on flat surfaces. Applications include the following:
Automotive industry
Chemical industry
Micro-electronics
Air conditioning and refrigeration
Air, gas and liquid temperature measurement
Food processing
Laboratories
Frequently Asked Questions
How Does a PRT Temperature Sensor Work?
The PRT temperature sensor works by placing the sensor element (or process end) into the equipment or process that requires temperature measurement. As the temperature of the platinum resistance thermometer increases its resistance to the flow of electricity increases. For every increase per degree of temperature the electrical resistance also changes by a set ratio, this is called the temperature coefficient. For platinum, this ratio is .00385 ohm/ohm/°C which means for a Pt100 with a 100 ohm resistance the increase in resistance per degree of temperature would be 0.385 ohms. The total resistance reading can, therefore, be measured and converted into temperature.
How is the Resistance Measured?
The resistance generated by the Pt100 or Pt1000 RTD is measured by passing current through one of the wires to produce a voltage. This voltage is then measured using a suitable bridge or voltmeter and the resistance calculated in ohms using Ohms Law (R=V/I). Once the resistance known you can convert it to a temperature reading using a calibration equation or a Pt100/Pt1000 table. A temperature measurement device or calibrator can also be connected to the sensor that will automatically convert the measured resistance into a temperature reading