RS PRO PT100 RTD Sensor, 1.6mm Dia, 8mm Long, 2 Wire, Probe, Classe 1/5 B +600°C Max

RS Stock No.: 293-8474Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

8mm

Probe Diameter

1.6mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

+600°C

Termination Type

Solder

Cable Length

9,5mm

Probe Material

Ceramic

Process Connection

Probe

Number Of Wires

2

Accuracy

Classe 1/5 B

Response Time

1 m/s

Country of Origin

United Kingdom

Product details

RS PRO PT100 Platinum resistance thermometer probe

From the great value brand RS PRO, comes a range of high quality and great value PT100 PRT (Platinum resistance thermometer) probes. Manufactured to industry standards, these high-temperature PRT probes are an excellent solution for temperature measurement.

Features and benefits:

  • A wide operating temperature range: -200°C to +600°C

  • Available with either 8mm, 15mm or 25mm probe lengths

  • Available with either 1.4mm, 1.6mm and 2.8mm probe diameters

  • 1 m/s response time

Applications

These PRT probes have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

P.O.A.

RS PRO PT100 RTD Sensor, 1.6mm Dia, 8mm Long, 2 Wire, Probe, Classe 1/5 B +600°C Max

P.O.A.

RS PRO PT100 RTD Sensor, 1.6mm Dia, 8mm Long, 2 Wire, Probe, Classe 1/5 B +600°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

8mm

Probe Diameter

1.6mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

+600°C

Termination Type

Solder

Cable Length

9,5mm

Probe Material

Ceramic

Process Connection

Probe

Number Of Wires

2

Accuracy

Classe 1/5 B

Response Time

1 m/s

Country of Origin

United Kingdom

Product details

RS PRO PT100 Platinum resistance thermometer probe

From the great value brand RS PRO, comes a range of high quality and great value PT100 PRT (Platinum resistance thermometer) probes. Manufactured to industry standards, these high-temperature PRT probes are an excellent solution for temperature measurement.

Features and benefits:

  • A wide operating temperature range: -200°C to +600°C

  • Available with either 8mm, 15mm or 25mm probe lengths

  • Available with either 1.4mm, 1.6mm and 2.8mm probe diameters

  • 1 m/s response time

Applications

These PRT probes have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.