RS PRO PT100 RTD Sensor, 2,3mm Dia, 2mm Long, 2 Wire, Chip, Classe A +600°C Max

RS Stock No.: 181-2028Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

2mm

Probe Diameter

2,3mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+600°C

Termination Type

Solder

Cable Length

10mm

Probe Material

Platinum

Process Connection

Chip

Number Of Wires

2

Accuracy

Classe A

Response Time

1 m/s

Country of Origin

Germany

Product details

RS PRO Platinum probes

From RS PRO, comes a range of high quality platinum probes. With its robust construction, these probes are an excellent solution for temperature measurement.

Features and benefits:

  • Available with either a 2mm or 1.4mm probe diameter

  • 2mm, 5mm and 10mm probe length offered in this range

  • Temperature measurement range of -50 °C and +600°C, 2938446 has a temperature range of -70 °C and +550°C

  • Response time of 1 m/s and 0.4 (Water) s, 20 (Air) s, offered in this range of probes

  • PT100, PT1000 and PT500 sensors available in this range.

Applications

These platinum resistance temperature probes have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

What are PT100, PT500 and PT1000 sensors?

PT100 and pt10000 sensors are considered the most rugged and common form of a RTD (resistance temperature detector) and have a resistance of 100 ohms Ω) whilst the PT1000 have a resistance of 1000Ω. PT500 are a rare type of PRT and have a resistance of 500Ω.

How do Platinum resistance thermometers work?

Platinum resistance thermometers work by measuring accurate changes in electrical resistance when the temperature changes. The resistance is measured by when a current is passed through it and the voltage is measured using a suitable voltmeter. The voltage reading is then converted into temperature with the aid of calibration equipment.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Stock information temporarily unavailable.

P.O.A.

RS PRO PT100 RTD Sensor, 2,3mm Dia, 2mm Long, 2 Wire, Chip, Classe A +600°C Max

P.O.A.

RS PRO PT100 RTD Sensor, 2,3mm Dia, 2mm Long, 2 Wire, Chip, Classe A +600°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

2mm

Probe Diameter

2,3mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+600°C

Termination Type

Solder

Cable Length

10mm

Probe Material

Platinum

Process Connection

Chip

Number Of Wires

2

Accuracy

Classe A

Response Time

1 m/s

Country of Origin

Germany

Product details

RS PRO Platinum probes

From RS PRO, comes a range of high quality platinum probes. With its robust construction, these probes are an excellent solution for temperature measurement.

Features and benefits:

  • Available with either a 2mm or 1.4mm probe diameter

  • 2mm, 5mm and 10mm probe length offered in this range

  • Temperature measurement range of -50 °C and +600°C, 2938446 has a temperature range of -70 °C and +550°C

  • Response time of 1 m/s and 0.4 (Water) s, 20 (Air) s, offered in this range of probes

  • PT100, PT1000 and PT500 sensors available in this range.

Applications

These platinum resistance temperature probes have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

What are PT100, PT500 and PT1000 sensors?

PT100 and pt10000 sensors are considered the most rugged and common form of a RTD (resistance temperature detector) and have a resistance of 100 ohms Ω) whilst the PT1000 have a resistance of 1000Ω. PT500 are a rare type of PRT and have a resistance of 500Ω.

How do Platinum resistance thermometers work?

Platinum resistance thermometers work by measuring accurate changes in electrical resistance when the temperature changes. The resistance is measured by when a current is passed through it and the voltage is measured using a suitable voltmeter. The voltage reading is then converted into temperature with the aid of calibration equipment.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions