RS PRO PT100 RTD Sensor, 2mm Dia, 10mm Long, 4 Wire, Probe, Class A +250°C Max
RS Stock No.: 262-3278Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
10mm
Probe Diameter
2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
Platinum
Process Connection
Probe
Number Of Wires
4
Accuracy
Class A
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO PT100 RTD Sensor, 2mm Dia, 10mm Long, 4 Wire, Probe, Class A +250°C Max
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO PT100 RTD Sensor, 2mm Dia, 10mm Long, 4 Wire, Probe, Class A +250°C Max
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
10mm
Probe Diameter
2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
Platinum
Process Connection
Probe
Number Of Wires
4
Accuracy
Class A
Country of Origin
United Kingdom