RS PRO PT100 RTD Sensor, 3mm Dia, 100mm Long, 4 Wire, 1/4 BSPP, +250°C Max

RS Stock No.: 284-2378Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

3mm

Minimum Temperature Sensed

-75°C

Maximum Temperature Sensed

+250°C

Termination Type

Cable

Cable Length

1m

Process Connection

1/4 BSPP

Number Of Wires

4

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO PT100 RTD Sensor, 3mm Dia, 100mm Long, 4 Wire, 1/4 BSPP, +250°C Max

P.O.A.

RS PRO PT100 RTD Sensor, 3mm Dia, 100mm Long, 4 Wire, 1/4 BSPP, +250°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

3mm

Minimum Temperature Sensed

-75°C

Maximum Temperature Sensed

+250°C

Termination Type

Cable

Cable Length

1m

Process Connection

1/4 BSPP

Number Of Wires

4

Country of Origin

United Kingdom