RS PRO PT100 RTD Sensor, 5mm Dia, 35mm Long, 4 Wire, Probe, Class B +250°C Max

RS Stock No.: 262-3281Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

35mm

Probe Diameter

5mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Cable Length

450mm

Probe Material

Platinum

Process Connection

Probe

Number Of Wires

4

Accuracy

Class B

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO PT100 RTD Sensor, 5mm Dia, 35mm Long, 4 Wire, Probe, Class B +250°C Max

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO PT100 RTD Sensor, 5mm Dia, 35mm Long, 4 Wire, Probe, Class B +250°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

35mm

Probe Diameter

5mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Cable Length

450mm

Probe Material

Platinum

Process Connection

Probe

Number Of Wires

4

Accuracy

Class B

Country of Origin

United Kingdom