RS PRO PT100 RTD Sensor, 6mm Dia, 100mm Long, 4 Wire, 1/2 BSPP, +250°C Max
RS Stock No.: 284-2390Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
Cable
Cable Length
1m
Process Connection
1/2 BSPP
Number Of Wires
4
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO PT100 RTD Sensor, 6mm Dia, 100mm Long, 4 Wire, 1/2 BSPP, +250°C Max
1
P.O.A.
RS PRO PT100 RTD Sensor, 6mm Dia, 100mm Long, 4 Wire, 1/2 BSPP, +250°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
Cable
Cable Length
1m
Process Connection
1/2 BSPP
Number Of Wires
4
Country of Origin
United Kingdom