RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 2 x 3 Wire, Probe, Class B +500°C Max

Technical documents
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
150mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+500°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
Stainless Steel
Process Connection
Probe
Number Of Wires
2 x 3
Accuracy
Class B
Country of Origin
United Kingdom
Product details
RS PRO PRT PT100 Dual Element Industrial Sensor Probe
From the great value brand RS PRO, comes a range of high quality and great value PRT (Platinum resistance thermometer) Pt100 Dual Element Industrial Sensor Probes. Manufactured with a rigid 316 stainless steel sheath, these high-temperature PRT probes are an excellent solution for temperature measurement.
Features and benefits:
- A wide operating temperature range: -50 °C to +250°C
- 6mm probe diameter
- 1 metre 6 core that is insulated in Teflon for added durability
- Mineral insulated types can be carefully bent into shape
- One probe can be connected to two measurement or control devices
Applications
These PRT housings have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
150mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+500°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
Stainless Steel
Process Connection
Probe
Number Of Wires
2 x 3
Accuracy
Class B
Country of Origin
United Kingdom
Product details
RS PRO PRT PT100 Dual Element Industrial Sensor Probe
From the great value brand RS PRO, comes a range of high quality and great value PRT (Platinum resistance thermometer) Pt100 Dual Element Industrial Sensor Probes. Manufactured with a rigid 316 stainless steel sheath, these high-temperature PRT probes are an excellent solution for temperature measurement.
Features and benefits:
- A wide operating temperature range: -50 °C to +250°C
- 6mm probe diameter
- 1 metre 6 core that is insulated in Teflon for added durability
- Mineral insulated types can be carefully bent into shape
- One probe can be connected to two measurement or control devices
Applications
These PRT housings have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.