RS PRO PT100 RTD Sensor, 6mm Dia, 200mm Long, 2 x 3 Wire, Probe, Class A +250°C Max

Technical documents
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
200mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
KNE Terminal Head
Probe Material
316 Stainless Steel
Process Connection
Probe
Cable Entry Size
M20
Number Of Wires
2 x 3
Accuracy
Class A
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
200mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
KNE Terminal Head
Probe Material
316 Stainless Steel
Process Connection
Probe
Cable Entry Size
M20
Number Of Wires
2 x 3
Accuracy
Class A
Country of Origin
United Kingdom