RS PRO PT100 RTD Sensor, 6mm Dia, 250mm Long, 4 Wire, NPT 1/4, Class A +250°C Max

Technical documents
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
250mm
Probe Diameter
6mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
M12 Connector
Series
XQ
Probe Material
316 Stainless Steel
Process Connection
NPT 1/4
Cable Entry Size
M12
Number Of Wires
4
Accuracy
Class A
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
250mm
Probe Diameter
6mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
M12 Connector
Series
XQ
Probe Material
316 Stainless Steel
Process Connection
NPT 1/4
Cable Entry Size
M12
Number Of Wires
4
Accuracy
Class A
Country of Origin
United Kingdom