Technical documents
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
500mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Connection Head
Probe Material
Inox 316L
Process Connection
Probe
Cable Entry Size
M20
Number Of Wires
3
Accuracy
Classe A
Distrelec Product Id
30419347
Country of Origin
France
Product details
Pt 100 probe with Noryl head
1 x Pt100 temperature probe, class A, 3-wire assembly.
316 L stainless steel protection, Ø 6 mm, post-shrinkage Ø 4 mm of 15 mm.
Noryl (plastic) connection head, type NS12, screw-on cover.
Fast response time and maintained sensor rigidity.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
500mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Connection Head
Probe Material
Inox 316L
Process Connection
Probe
Cable Entry Size
M20
Number Of Wires
3
Accuracy
Classe A
Distrelec Product Id
30419347
Country of Origin
France
Product details
Pt 100 probe with Noryl head
1 x Pt100 temperature probe, class A, 3-wire assembly.
316 L stainless steel protection, Ø 6 mm, post-shrinkage Ø 4 mm of 15 mm.
Noryl (plastic) connection head, type NS12, screw-on cover.
Fast response time and maintained sensor rigidity.