RS PRO PT100 RTD Sensor, 8mm Dia, 150mm Long, 4 Wire, G1/2, Class B +450°C Max

RS Stock No.: 455-3974Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+450°C

Termination Type

KNE Terminal Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

4

Accuracy

Class B

Country of Origin

United Kingdom

Product details

PRT Head & Extended Probe with Replacement Inserts

" BSP(P) process connection
The extension is 12.7mm diameter and 75mm length
3 types of insertion length available
Replaceable spring loaded inserts also available

PT100 Probes with Industrial Terminal Heads

P.O.A.

RS PRO PT100 RTD Sensor, 8mm Dia, 150mm Long, 4 Wire, G1/2, Class B +450°C Max

P.O.A.

RS PRO PT100 RTD Sensor, 8mm Dia, 150mm Long, 4 Wire, G1/2, Class B +450°C Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+450°C

Termination Type

KNE Terminal Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

4

Accuracy

Class B

Country of Origin

United Kingdom

Product details

PRT Head & Extended Probe with Replacement Inserts

" BSP(P) process connection
The extension is 12.7mm diameter and 75mm length
3 types of insertion length available
Replaceable spring loaded inserts also available

PT100 Probes with Industrial Terminal Heads