RS PRO PT100 RTD Sensor, 8mm Dia, 500mm Long, 4 Wire, G1/2, Class B +450°C Max

RS Stock No.: 455-3996Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

500mm

Probe Diameter

8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+450°C

Termination Type

KNE Terminal Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

4

Accuracy

Class B

Country of Origin

United Kingdom

Product details

PRT Head & Extended Probe with Replacement Inserts

" BSP(P) process connection
The extension is 12.7mm diameter and 75mm length
3 types of insertion length available
Replaceable spring loaded inserts also available

PT100 Probes with Industrial Terminal Heads

Stock information temporarily unavailable.

P.O.A.

RS PRO PT100 RTD Sensor, 8mm Dia, 500mm Long, 4 Wire, G1/2, Class B +450°C Max

P.O.A.

RS PRO PT100 RTD Sensor, 8mm Dia, 500mm Long, 4 Wire, G1/2, Class B +450°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

500mm

Probe Diameter

8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+450°C

Termination Type

KNE Terminal Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

4

Accuracy

Class B

Country of Origin

United Kingdom

Product details

PRT Head & Extended Probe with Replacement Inserts

" BSP(P) process connection
The extension is 12.7mm diameter and 75mm length
3 types of insertion length available
Replaceable spring loaded inserts also available

PT100 Probes with Industrial Terminal Heads