RS PRO PT1000 RTD Detector, 1.25mm Dia, Chip, +500°C Max

RS Stock No.: 814-0175Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Type

PT1000

Probe Diameter

1.25mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+500°C

Termination Type

Solder

Process Connection

Chip

Country of Origin

United Kingdom

Product details

Pt1000 Elements, Thin Film (1000 Ohms)

Pt1000 elements to IEC 751 Class A & B
Thin film construction
Suits surface & immersion applications where protected
Vibration resistant

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO PT1000 RTD Detector, 1.25mm Dia, Chip, +500°C Max

P.O.A.

RS PRO PT1000 RTD Detector, 1.25mm Dia, Chip, +500°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Sensor Type

PT1000

Probe Diameter

1.25mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+500°C

Termination Type

Solder

Process Connection

Chip

Country of Origin

United Kingdom

Product details

Pt1000 Elements, Thin Film (1000 Ohms)

Pt1000 elements to IEC 751 Class A & B
Thin film construction
Suits surface & immersion applications where protected
Vibration resistant

You may be interested in