RS PRO PT500 RTD Sensor, 2mm Dia, 5mm Long, 2 Wire, Chip, Classe A +600°C Max

Technical documents
Specifications
Brand
RS ProSensor Type
PT500
Probe Length
5mm
Probe Diameter
2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Cable Length
10mm
Probe Material
Platinum
Process Connection
Chip
Number Of Wires
2
Accuracy
Classe A
Response Time
1 m/s
Country of Origin
Germany
Product details
RS PRO Platinum probes
From RS PRO, comes a range of high quality platinum probes. With its robust construction, these probes are an excellent solution for temperature measurement.
Features and benefits:
- Available with either a 2mm or 1.4mm probe diameter
- 2mm, 5mm and 10mm probe length offered in this range
- Temperature measurement range of -50 °C and +600°C, 2938446 has a temperature range of -70 °C and +550°C
- Response time of 1 m/s and 0.4 (Water) s, 20 (Air) s, offered in this range of probes
- PT100, PT1000 and PT500 sensors available in this range.
Applications
These platinum resistance temperature probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
What are PT100, PT500 and PT1000 sensors?
PT100 and pt10000 sensors are considered the most rugged and common form of a RTD (resistance temperature detector) and have a resistance of 100 ohms Ω) whilst the PT1000 have a resistance of 1000Ω. PT500 are a rare type of PRT and have a resistance of 500Ω.
How do Platinum resistance thermometers work?
Platinum resistance thermometers work by measuring accurate changes in electrical resistance when the temperature changes. The resistance is measured by when a current is passed through it and the voltage is measured using a suitable voltmeter. The voltage reading is then converted into temperature with the aid of calibration equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSensor Type
PT500
Probe Length
5mm
Probe Diameter
2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Cable Length
10mm
Probe Material
Platinum
Process Connection
Chip
Number Of Wires
2
Accuracy
Classe A
Response Time
1 m/s
Country of Origin
Germany
Product details
RS PRO Platinum probes
From RS PRO, comes a range of high quality platinum probes. With its robust construction, these probes are an excellent solution for temperature measurement.
Features and benefits:
- Available with either a 2mm or 1.4mm probe diameter
- 2mm, 5mm and 10mm probe length offered in this range
- Temperature measurement range of -50 °C and +600°C, 2938446 has a temperature range of -70 °C and +550°C
- Response time of 1 m/s and 0.4 (Water) s, 20 (Air) s, offered in this range of probes
- PT100, PT1000 and PT500 sensors available in this range.
Applications
These platinum resistance temperature probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
What are PT100, PT500 and PT1000 sensors?
PT100 and pt10000 sensors are considered the most rugged and common form of a RTD (resistance temperature detector) and have a resistance of 100 ohms Ω) whilst the PT1000 have a resistance of 1000Ω. PT500 are a rare type of PRT and have a resistance of 500Ω.
How do Platinum resistance thermometers work?
Platinum resistance thermometers work by measuring accurate changes in electrical resistance when the temperature changes. The resistance is measured by when a current is passed through it and the voltage is measured using a suitable voltmeter. The voltage reading is then converted into temperature with the aid of calibration equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions