RS PRO PTFE Clear Cable Sleeve, 0.71mm Diameter, 10mm Length
RS Stock No.: 266-6844Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSleeve Diameter
0.71mm
Colour
Clear
Material
PTFE
Sleeve Length
10mm
Braided
No
Expandable
No
Minimum Operating Temperature
-65˚C
Maximum Operating Temperature
+260˚C
Fire Behaviour
Self-extinguishing
Shielded
No
Dielectric Strength
45kV/mm
Wall Thickness
0.25mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO PTFE Clear Cable Sleeve, 0.71mm Diameter, 10mm Length
1
P.O.A.
RS PRO PTFE Clear Cable Sleeve, 0.71mm Diameter, 10mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSleeve Diameter
0.71mm
Colour
Clear
Material
PTFE
Sleeve Length
10mm
Braided
No
Expandable
No
Minimum Operating Temperature
-65˚C
Maximum Operating Temperature
+260˚C
Fire Behaviour
Self-extinguishing
Shielded
No
Dielectric Strength
45kV/mm
Wall Thickness
0.25mm
Country of Origin
China