RS PRO PTFE Clear Cable Sleeve, 1.27mm Diameter

RS Stock No.: 178-9505Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

1.27mm

Colour

Clear

Material

PTFE

Braided

No

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+260°C

Fire Behaviour

Flame Retardant

Dielectric Strength

45kV/mm

Wall Thickness

0.3mm

Stock information temporarily unavailable.

P.O.A.

RS PRO PTFE Clear Cable Sleeve, 1.27mm Diameter

P.O.A.

RS PRO PTFE Clear Cable Sleeve, 1.27mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

1.27mm

Colour

Clear

Material

PTFE

Braided

No

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+260°C

Fire Behaviour

Flame Retardant

Dielectric Strength

45kV/mm

Wall Thickness

0.3mm